CRG0603J120K 120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603J120K-ND
Copy   CRG0603J120K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J120K

Copy   CRG0603J120K
Description RES SMD 120K OHM 5% 1/10W 0603
Copy   RES SMD 120K OHM 5% 1/10W 0603
Detailed Description

120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P120KHTR-ND ERJ-3EKF1203V Panasonic Electronic Components Tape & Reel (TR) ? 210,000 - Immediate
$0.00773 5,000 Tariff Eligible ?
P120KGTR-ND ERJ-3GEYJ124V Panasonic Electronic Components Tape & Reel (TR) ? 185,000 - Immediate
$0.00568 5,000 Tariff Applied ?
RHM120KAYTR-ND KTR03EZPF1203 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000 Not applicable
311-120KGRTR-ND RC0603JR-07120KL Yageo Tape & Reel (TR) ? 1,020,000 - Immediate
$0.00265 5,000 Tariff Applied ?
311-120KHRTR-ND RC0603FR-07120KL Yageo Tape & Reel (TR) ? 2,750,000 - Immediate
$0.00321 5,000 Tariff Applied ?
CR0603-JW-124ELFTR-ND CR0603-JW-124ELF Bourns Inc. Tape & Reel (TR) ? 20,000 - Immediate
$0.00502 5,000 Not applicable
Documents & Media
Datasheets CRG Series Datasheet
1623024
Environmental Information 1623024-5 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 120 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623024-5
1623024-5-ND

06:22:59 12/18/2018