CRG0603J10M 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603J10M-ND
Copy   CRG0603J10M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J10M

Copy   CRG0603J10M
Description RES SMD 10M OHM 5% 1/10W 0603
Copy   RES SMD 10M OHM 5% 1/10W 0603
Detailed Description

10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
RMCF0603JT10M0TR-ND RMCF0603JT10M0 Stackpole Electronics Inc. Tape & Reel (TR) ? 95,000 - Immediate
$0.00188 5,000 Tariff Eligible ?
311-10MGRTR-ND RC0603JR-0710ML Yageo Tape & Reel (TR) ? 965,000 - Immediate
$0.00265 5,000 Tariff Applied ?
311-10.0MHRTR-ND RC0603FR-0710ML Yageo Tape & Reel (TR) ? 3,170,000 - Immediate
$0.00321 5,000 Tariff Applied ?
Documents & Media
Datasheets CRG Series Datasheet
CRG0603J10K Drawing
Environmental Information 1623022-2 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0603J10M by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 10 MOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623022-2
1623022-2-ND

19:59:20 12/13/2018