Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0603F91R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0603F91R

Description RES SMD 91 OHM 1% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM91AYTR-ND KTR03EZPF91R0 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000
311-91.0HRTR-ND RC0603FR-0791RL Yageo Tape & Reel (TR) ? 320,000 - Immediate
$0.00192 5,000
RHM91CFTR-ND MCR03ERTF91R0 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.00127 5,000  Non-Stock ?
Documents & Media
Datasheets CRG Series Datasheet
1623011
Environmental Information 1623011-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 91 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1623011-1
1623011-1-ND

20:16:10 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00230 $11.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback