CRG0603F590R 590 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603F590R-ND
Copy   CRG0603F590R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603F590R

Copy   CRG0603F590R
Description RES SMD 590 OHM 1% 1/10W 0603
Copy   RES SMD 590 OHM 1% 1/10W 0603
Detailed Description

590 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   590 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
311-590HRTR-ND RC0603FR-07590RL Yageo Tape & Reel (TR) ? 520,000 - Immediate
$0.00348 5,000 Tariff Applied ?
P590HTR-ND ERJ-3EKF5900V Panasonic Electronic Components Tape & Reel (TR) ? 125,000 - Immediate
$0.00852 5,000 Tariff Applied ?
Documents & Media
Datasheets CRG Series Datasheet
1622971
Environmental Information 3-1622971-0 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0603F590R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 590 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 3-1622971-0
3-1622971-0-ND

16:24:49 12/11/2018