Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0603F470K/10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0603F470K/10

Description RES SMD 470K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P470KHTR-ND ERJ-3EKF4703V Panasonic Electronic Components Tape & Reel (TR) ? 1,015,000 - Immediate
$0.00945 5,000
1276-4902-2-ND RC1608F474CS Samsung Electro-Mechanics Tape & Reel (TR) ? 160,000 - Immediate
$0.00397 5,000
RHM470KAYTR-ND KTR03EZPF4703 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000
Documents & Media
Datasheets CRG Series Datasheet
1622948
Environmental Information 1622948-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 470 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1622948-2
1622948-2-ND

04:13:36 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00225 $22.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRG0603F470K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00259
Send Feedback