Add To Favorites
CRG0603F2K2/10 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00225 $22.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0603F2K2/10-ND
Copy   CRG0603F2K2/10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603F2K2/10

Copy   CRG0603F2K2/10
Description RES SMD 2.2K OHM 1% 1/10W 0603
Copy   RES SMD 2.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P2.20KHTR-ND ERJ-3EKF2201V Panasonic Electronic Components Tape & Reel (TR) ? 2,635,000 - Immediate
$0.00852 5,000 Tariff Applied ?
RMCF0603FT2K20TR-ND RMCF0603FT2K20 Stackpole Electronics Inc. Tape & Reel (TR) ? 275,000 - Immediate
$0.00209 5,000 Tariff Eligible ?
311-2.20KHRTR-ND RC0603FR-072K2L Yageo Tape & Reel (TR) ? 13,595,000 - Immediate
$0.00321 5,000 Tariff Applied ?
CR0603-FX-2201ELFTR-ND CR0603-FX-2201ELF Bourns Inc. Tape & Reel (TR) ? 75,000 - Immediate
$0.00251 5,000 Not applicable
1276-4675-2-ND RC1608F222CS Samsung Electro-Mechanics Tape & Reel (TR) ? 330,000 - Immediate
$0.00397 5,000 Tariff Eligible ?
Documents & Media
Datasheets CRG Series Datasheet
1622902
Environmental Information 1622902-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0603F2K2/10 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1622902-2
1622902-2-ND

02:54:45 12/14/2018