Add To Favorites
CRG0603F1K0/10 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00225 $22.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0603F1K0/10-ND
Copy   CRG0603F1K0/10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603F1K0/10

Copy   CRG0603F1K0/10
Description RES SMD 1K OHM 1% 1/10W 0603
Copy   RES SMD 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A106049TR-ND CRG0603F1K0 TE Connectivity Passive Product Tape & Reel (TR) ? 555,000 - Immediate
$0.00326 5,000
RMCF0603FG1K00TR-ND RMCF0603FG1K00 Stackpole Electronics Inc. Tape & Reel (TR) ? 600,000 - Immediate
$0.00182 10,000
541-1.00KHTR-ND CRCW06031K00FKEA Vishay Dale Tape & Reel (TR) ? 1,605,000 - Immediate
$0.00497 5,000
CR0603-FX-1001ELFTR-ND CR0603-FX-1001ELF Bourns Inc. Tape & Reel (TR) ? 290,000 - Immediate
$0.00251 5,000
P1.00KHTR-ND ERJ-3EKF1001V Panasonic Electronic Components Tape & Reel (TR) ? 17,350,000 - Immediate
$0.00852 5,000
RHM1.00KAYTR-ND KTR03EZPF1001 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000
RMCF0603FT1K00TR-ND RMCF0603FT1K00 Stackpole Electronics Inc. Tape & Reel (TR) ? 945,000 - Immediate
$0.00209 5,000
311-1.00KHRTR-ND RC0603FR-071KL Yageo Tape & Reel (TR) ? 61,365,000 - Immediate
$0.00348 5,000
Documents & Media
Datasheets CRG Series Datasheet
1622866
Environmental Information 1622866-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0603F1K0/10 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1622866-2
1622866-2-ND

16:28:57 11/13/2018