Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0603F100R/10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0603F100R/10

Description RES SMD 100 OHM 1% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A106047TR-ND CRG0603F100R TE Connectivity Passive Product Tape & Reel (TR) ? 25,000 - Immediate
$0.00236 5,000
311-100HRTR-ND RC0603FR-07100RL Yageo Tape & Reel (TR) ? 9,215,000 - Immediate
$0.00192 5,000
1276-3482-2-ND RC1608F101CS Samsung Electro-Mechanics Tape & Reel (TR) ? 450,000 - Immediate
$0.00295 5,000
541-1778-2-ND RCG0603100RFKEA Vishay Dale Tape & Reel (TR) ? 5,000 - Immediate
$0.00941 5,000
CR0603-FX-1000ELFTR-ND CR0603-FX-1000ELF Bourns Inc. Tape & Reel (TR) ? 70,000 - Immediate
$0.00251 5,000
RHM100AYTR-ND KTR03EZPF1000 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000
Documents & Media
Datasheets CRG Series Datasheet
1622828
Environmental Information 1622828-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000
Other Names 1622828-2
1622828-2-ND

23:19:39 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00225 $22.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback