CRG0402J68R 68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0402J68R-ND
Copy   CRG0402J68R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J68R

Copy   CRG0402J68R
Description RES SMD 68 OHM 5% 1/16W 0402
Copy   RES SMD 68 OHM 5% 1/16W 0402
Detailed Description

68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P68.0LTR-ND ERJ-2RKF68R0X Panasonic Electronic Components Tape & Reel (TR) ? 1,580,000 - Immediate
$0.00521 10,000 Tariff Applied ?
P68JTR-ND ERJ-2GEJ680X Panasonic Electronic Components Tape & Reel (TR) ? 660,000 - Immediate
$0.00354 10,000 Tariff Applied ?
RMCF0402JT68R0TR-ND RMCF0402JT68R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 20,000 - Immediate
$0.00127 10,000 Tariff Eligible ?
311-68JRTR-ND RC0402JR-0768RL Yageo Tape & Reel (TR) ? 450,000 - Immediate
$0.00159 10,000 Tariff Applied ?
311-68.0LRTR-ND RC0402FR-0768RL Yageo Tape & Reel (TR) ? 1,090,000 - Immediate
$0.00194 10,000 Tariff Applied ?
CR0402-JW-680GLFTR-ND CR0402-JW-680GLF Bourns Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00871 10,000 Not applicable
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 5-1622826-6 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0402J68R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 68 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 5-1622826-6
5-1622826-6-ND

10:44:54 1/21/2019