Add To Favorites
CRG0402J5K6 5.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00116 $11.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0402J5K6-ND
Copy   CRG0402J5K6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J5K6

Copy   CRG0402J5K6
Description RES SMD 5.6K OHM 5% 1/16W 0402
Copy   RES SMD 5.6K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   5.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-5.6KJRTR-ND RC0402JR-075K6L Yageo Tape & Reel (TR) ? 300,000 - Immediate
$0.00172 10,000
P5.60KLTR-ND ERJ-2RKF5601X Panasonic Electronic Components Tape & Reel (TR) ? 390,000 - Immediate
$0.00521 10,000
P5.6KJTR-ND ERJ-2GEJ562X Panasonic Electronic Components Tape & Reel (TR) ? 450,000 - Immediate
$0.00317 10,000
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 5-1622826-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0402J5K6 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 5.6 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 5-1622826-2
5-1622826-2-ND

18:32:02 11/12/2018