CRG0402J390R 390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0402J390R-ND
Copy   CRG0402J390R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J390R

Copy   CRG0402J390R
Description RES SMD 390 OHM 5% 1/16W 0402
Copy   RES SMD 390 OHM 5% 1/16W 0402
Detailed Description

390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P390LTR-ND ERJ-2RKF3900X Panasonic Electronic Components Tape & Reel (TR) ? 1,920,000 - Immediate
$0.00521 10,000 Tariff Applied ?
P390JTR-ND ERJ-2GEJ391X Panasonic Electronic Components Tape & Reel (TR) ? 460,000 - Immediate
$0.00354 10,000 Tariff Applied ?
RMCF0402FT390RTR-ND RMCF0402FT390R Stackpole Electronics Inc. Tape & Reel (TR) ? 70,000 - Immediate
$0.00163 10,000 Tariff Eligible ?
311-390LRTR-ND RC0402FR-07390RL Yageo Tape & Reel (TR) ? 1,230,000 - Immediate
$0.00194 10,000 Tariff Applied ?
311-390JRTR-ND RC0402JR-07390RL Yageo Tape & Reel (TR) ? 1,420,000 - Immediate
$0.00159 10,000 Tariff Applied ?
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 3-1622826-8 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0402J390R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 390 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 3-1622826-8
3-1622826-8-ND

04:23:09 12/19/2018