CRG0402J2K7 2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0402J2K7-ND
Copy   CRG0402J2K7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J2K7

Copy   CRG0402J2K7
Description RES SMD 2.7K OHM 5% 1/16W 0402
Copy   RES SMD 2.7K OHM 5% 1/16W 0402
Detailed Description

2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-2.7KJRTR-ND RC0402JR-072K7L Yageo Tape & Reel (TR) ? 810,000 - Immediate
$0.00172 10,000
311-2.70KLRTR-ND RC0402FR-072K7L Yageo Tape & Reel (TR) ? 460,000 - Immediate
$0.00211 10,000
P2.70KLTR-ND ERJ-2RKF2701X Panasonic Electronic Components Tape & Reel (TR) ? 970,000 - Immediate
$0.00644 10,000
P2.7KJTR-ND ERJ-2GEJ272X Panasonic Electronic Components Tape & Reel (TR) ? 1,850,000 - Immediate
$0.00354 10,000
CR0402-JW-272GLFTR-ND CR0402-JW-272GLF Bourns Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00871 10,000
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 3-1622826-2 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0402J2K7 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 2.7 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 3-1622826-2
3-1622826-2-ND

11:12:50 11/15/2018