• Obsolete item.
Product Overview
Digi-Key Part Number CRG0402J27R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0402J27R

Description RES SMD 27 OHM 5% 1/16W 0402
Detailed Description

27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P27.0LTR-ND ERJ-2RKF27R0X Panasonic Electronic Components Tape & Reel (TR) ? 930,000 - Immediate
$0.00578 10,000
P27JTR-ND ERJ-2GEJ270X Panasonic Electronic Components Tape & Reel (TR) ? 1,080,000 - Immediate
$0.00392 10,000
RMCF0402JT27R0TR-ND RMCF0402JT27R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00145 10,000
1276-3907-2-ND RC1005F270CS Samsung Electro-Mechanics Tape & Reel (TR) ? 90,000 - Immediate
$0.00218 10,000
CR0402-JW-270GLFTR-ND CR0402-JW-270GLF Bourns Inc. Tape & Reel (TR) ? 20,000 - Immediate
$0.00726 10,000  Non-Stock ?
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 3-1622826-0 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0402J27R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 27 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 3-1622826-0
3-1622826-0-ND

05:07:05 7/23/2018

Send Feedback