Add To Favorites
CRG0402J270R 270 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00116 $11.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0402J270R-ND
Copy   CRG0402J270R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J270R

Copy   CRG0402J270R
Description RES SMD 270 OHM 5% 1/16W 0402
Copy   RES SMD 270 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

270 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   270 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P270LTR-ND ERJ-2RKF2700X Panasonic Electronic Components Tape & Reel (TR) ? 1,190,000 - Immediate
$0.00521 10,000 Tariff Applied ?
P270JTR-ND ERJ-2GEJ271X Panasonic Electronic Components Tape & Reel (TR) ? 320,000 - Immediate
$0.00354 10,000 Tariff Applied ?
RMCF0402FT270RTR-ND RMCF0402FT270R Stackpole Electronics Inc. Tape & Reel (TR) ? 40,000 - Immediate
$0.00163 10,000 Tariff Eligible ?
311-270LRTR-ND RC0402FR-07270RL Yageo Tape & Reel (TR) ? 750,000 - Immediate
$0.00194 10,000 Tariff Applied ?
311-270JRTR-ND RC0402JR-07270RL Yageo Tape & Reel (TR) ? 1,580,000 - Immediate
$0.00159 10,000 Tariff Applied ?
CR0402-JW-271GLFTR-ND CR0402-JW-271GLF Bourns Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00871 10,000 Not applicable
1276-3970-2-ND RC1005F271CS Samsung Electro-Mechanics Tape & Reel (TR) ? 290,000 - Immediate
$0.00221 10,000 Tariff Eligible ?
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 2-1622826-8 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0402J270R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 270 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 2-1622826-8
2-1622826-8-ND

11:46:25 12/17/2018