CRG0402J1K5 1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0402J1K5-ND
Copy   CRG0402J1K5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J1K5

Copy   CRG0402J1K5
Description RES SMD 1.5K OHM 5% 1/16W 0402
Copy   RES SMD 1.5K OHM 5% 1/16W 0402
Detailed Description

1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.5KJTR-ND ERJ-2GEJ152X Panasonic Electronic Components Tape & Reel (TR) ? 2,170,000 - Immediate
$0.00356 10,000
P1.50KLTR-ND ERJ-2RKF1501X Panasonic Electronic Components Tape & Reel (TR) ? 3,040,000 - Immediate
$0.00526 10,000
RMCF0402JT1K50TR-ND RMCF0402JT1K50 Stackpole Electronics Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00127 10,000
311-1.5KJRTR-ND RC0402JR-071K5L Yageo Tape & Reel (TR) ? 4,470,000 - Immediate
$0.00172 10,000
311-1.50KLRTR-ND RC0402FR-071K5L Yageo Tape & Reel (TR) ? 6,380,000 - Immediate
$0.00211 10,000
1276-4380-2-ND RC1005J152CS Samsung Electro-Mechanics Tape & Reel (TR) ? 860,000 - Immediate
$0.00174 10,000
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 2-1622826-0 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0402J1K5 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 1.5 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 2-1622826-0
2-1622826-0-ND

13:36:41 10/18/2018