Add To Favorites
CRG0402J18R 18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0402J18R-ND
Copy   CRG0402J18R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J18R

Copy   CRG0402J18R
Description RES SMD 18 OHM 5% 1/16W 0402
Copy   RES SMD 18 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P18.0LTR-ND ERJ-2RKF18R0X Panasonic Electronic Components Tape & Reel (TR) ? 630,000 - Immediate
$0.00578 10,000
P18JTR-ND ERJ-2GEJ180X Panasonic Electronic Components Tape & Reel (TR) ? 270,000 - Immediate
$0.00392 10,000
311-18JRTR-ND RC0402JR-0718RL Yageo Tape & Reel (TR) ? 170,000 - Immediate
$0.00152 10,000
CR0402-JW-180GLFTR-ND CR0402-JW-180GLF Bourns Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00871 10,000
541-18JTR-ND CRCW040218R0JNED Vishay Dale Tape & Reel (TR) ? 10,000 - Immediate
$0.00318 10,000
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 1-1622826-7 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0402J18R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 18 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1-1622826-7
1-1622826-7-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00116 $11.62

Submit a request for quotation on quantities greater than those displayed.

17:36:40 9/19/2018