Add To Favorites
CRG0402J120K/10 120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0402J120K/10-ND
Copy   CRG0402J120K/10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402J120K/10

Copy   CRG0402J120K/10
Description RES SMD 120K OHM 5% 1/16W 0402
Copy   RES SMD 120K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P120KLTR-ND ERJ-2RKF1203X Panasonic Electronic Components Tape & Reel (TR) ? 590,000 - Immediate
$0.00578 10,000
P120KJTR-ND ERJ-2GEJ124X Panasonic Electronic Components Tape & Reel (TR) ? 180,000 - Immediate
$0.00392 10,000
311-120KJRTR-ND RC0402JR-07120KL Yageo Tape & Reel (TR) ? 210,000 - Immediate
$0.00190 10,000
311-120KLRTR-ND RC0402FR-07120KL Yageo Tape & Reel (TR) ? 2,540,000 - Immediate
$0.00186 10,000
CR0402-JW-124GLFTR-ND CR0402-JW-124GLF Bourns Inc. Tape & Reel (TR) ? 20,000 - Immediate
$0.00871 10,000
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 1622826-6 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0402J120K/10 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 120 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1622826-6
1622826-6-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00116 $11.62

Submit a request for quotation on quantities greater than those displayed.

21:07:23 9/18/2018