Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0402J10R/10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0402J10R/10

Description RES SMD 10 OHM 5% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3428-2-ND RC1005F100CS Samsung Electro-Mechanics Tape & Reel (TR) ? 10,000 - Immediate
$0.00218 10,000
P10JTR-ND ERJ-2GEJ100X Panasonic Electronic Components Tape & Reel (TR) ? 3,710,000 - Immediate
$0.00298 10,000
P10.0LTR-ND ERJ-2RKF10R0X Panasonic Electronic Components Tape & Reel (TR) ? 140,000 - Immediate
$0.00448 10,000
RMCF0402JT10R0TR-ND RMCF0402JT10R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 110,000 - Immediate
$0.00145 10,000
311-10JRTR-ND RC0402JR-0710RL Yageo Tape & Reel (TR) ? 460,000 - Immediate
$0.00220 10,000
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 1622826-5 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0402J10R/10 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000
Other Names 1622826-5
1622826-5-ND

09:05:59 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00120 $11.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback