Add To Favorites
CRG0402F360K 360 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00160 $15.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0402F360K-ND
Copy   CRG0402F360K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0402F360K

Copy   CRG0402F360K
Description RES SMD 360K OHM 1% 1/16W 0402
Copy   RES SMD 360K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

360 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy   360 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P360KLTR-ND ERJ-2RKF3603X Panasonic Electronic Components Tape & Reel (TR) ? 150,000 - Immediate
$0.00521 10,000 Tariff Applied ?
311-360KLRTR-ND RC0402FR-07360KL Yageo Tape & Reel (TR) ? 640,000 - Immediate
$0.00194 10,000 Tariff Applied ?
311-360KLBTR-ND AC0402FR-07360KL Yageo Tape & Reel (TR) ? 10,000 - Immediate
$0.00262 10,000 Tariff Applied ?
Documents & Media
Datasheets CRG Series Datasheet
1676480 Drawing
Environmental Information 5-1676480-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0402F360K by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 360 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 5-1676480-2
5-1676480-2-ND

05:41:55 1/18/2019