Add To Favorites
Photo Not Available
CPG2512D510K 510 kOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14890 $595.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPG2512D510K-ND
Copy   CPG2512D510K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPG2512D510K

Copy   CPG2512D510K
Description RES SMD 510K OHM 0.5% 1W 2512
Copy   RES SMD 510K OHM 0.5% 1W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

510 kOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   510 kOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 510 kOhms
Tolerance ±0.5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 2176154-1

05:20:36 10/17/2018