Add To Favorites
Product Overview
Digi-Key Part Number A102337CT-ND
Quantity Available 1,301
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0805B36KE1

Description RES SMD 36K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 36 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102337CT

02:04:32 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48600 $4.86
100 0.25290 $25.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102337TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.12379
  • Digi-Reel® ? : A102337DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback