Add To Favorites
Product Overview
Digi-Key Part Number A103801CT-ND
Quantity Available 5,451
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0805B1M8E1

Description RES SMD 1.8M OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.8 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.8 MOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103801CT

18:14:59 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39400 $3.94
100 0.20470 $20.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103801TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.12210
  • Digi-Reel® ? : A103801DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,451 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A119973TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09586
  • Cut Tape (CT) ? : A119973CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,133 - Immediate
  • Unit Price: $0.53000
  • Digi-Reel® ? : A119973DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,133 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback