Add To Favorites
CPF0603F2R0C1 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12000 $1.20
100 0.04710 $4.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102258CT-ND
Copy   A102258CT-ND
Quantity Available 16,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPF0603F2R0C1

Copy   CPF0603F2R0C1
Description RES SMD 2 OHM 1% 1/16W 0603
Copy   RES SMD 2 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102258CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102258TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.01792
  • Digi-Reel® ? : A102258DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,253 - Immediate
  • Unit Price: Digi-Reel®

17:33:52 1/15/2019