Add To Favorites
CPF0603F2K0C1 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13500 $1.35
100 0.05260 $5.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102250CT-ND
Copy   A102250CT-ND
Quantity Available 28,337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPF0603F2K0C1

Copy   CPF0603F2K0C1
Description RES SMD 2K OHM 1% 1/16W 0603
Copy   RES SMD 2K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102250CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102250TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.02474
  • Digi-Reel® ? : A102250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,337 - Immediate
  • Unit Price: Digi-Reel®

08:49:26 1/22/2019