Add To Favorites
CPF0603F150KC1 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13500 $1.35
100 0.05260 $5.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102216CT-ND
Copy   A102216CT-ND
Quantity Available 5,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPF0603F150KC1

Copy   CPF0603F150KC1
Description RES SMD 150K OHM 1% 1/16W 0603
Copy   RES SMD 150K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102216CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102216TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02474
  • Digi-Reel® ? : A102216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,108 - Immediate
  • Unit Price: Digi-Reel®

23:52:52 4/21/2019