Add To Favorites
CPF0603B620KE1 620 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Product Overview
Digi-Key Part Number A102305CT-ND
Copy   A102305CT-ND
Quantity Available 7,752
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPF0603B620KE1

Copy   CPF0603B620KE1
Description RES SMD 620K OHM 0.1% 1/16W 0603
Copy   RES SMD 620K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

620 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   620 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 620 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102305CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48600 $4.86
100 0.25290 $25.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119967TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.09293
  • Cut Tape (CT) ? : A119967CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,970 - Immediate
  • Unit Price: $0.52000
  • Digi-Reel® ? : A119967DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,970 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A102305TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.12379
  • Digi-Reel® ? : A102305DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,752 - Immediate
  • Unit Price: Digi-Reel®

13:38:12 9/19/2018