Add To Favorites
Product Overview
Digi-Key Part Number A103115CT-ND
Quantity Available 31,926
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B5R1E1

Description RES SMD 5.1 OHM 0.1% 1/16W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5.1 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103115CT

01:18:06 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39400 $3.94
100 0.20470 $20.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103115TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 31,000 - Immediate
  • Unit Price: $0.12210
  • Digi-Reel® ? : A103115DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback