Add To Favorites
CPF0603B120KE1 120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39400 $3.94
100 0.20470 $20.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103035CT-ND
Copy   A103035CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPF0603B120KE1

Copy   CPF0603B120KE1
Description RES SMD 120K OHM 0.1% 1/16W 0603
Copy   RES SMD 120K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P120KDBCT-ND ERA-3AEB124V Panasonic Electronic Components Cut Tape (CT) ? 27,202 - Immediate
$0.35000 1 Not applicable
RG16N120KWCT-ND RG1608N-124-W-T1 Susumu Cut Tape (CT) ? 9,307 - Immediate
$0.92000 1 Not applicable
RG16P120KBCT-ND RG1608P-124-B-T5 Susumu Cut Tape (CT) ? 1,182 - Immediate
$0.42000 1 Tariff Applied ?
YAG4469CT-ND RT0603BRD07120KL Yageo Cut Tape (CT) ? 3,966 - Immediate
$0.39000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 120 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103035CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103035TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.12379
  • Digi-Reel® ? : A103035DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

23:18:03 12/12/2018