Add To Favorites
Photo Not Available
CJT10056RJJ 56 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number CJT10056RJJ-ND
Copy   CJT10056RJJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJT10056RJJ

Copy   CJT10056RJJ
Description RES CHAS MNT 56 OHM 5% 100W
Copy   RES CHAS MNT 56 OHM 5% 100W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

56 Ohms ±5% 100W Wirewound Chassis Mount Resistor

Copy   56 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets CJT Series Datasheet
Environmental Information 2-1879467-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CJT, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 56 Ohms
Tolerance ±5%
Power (Watts) 100W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 6.496" L x 1.575" W (165.00mm x 40.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Lead Style Wire Leads
Package / Case Rectangular Case
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 2-1879467-2
2-1879467-2-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 22.51192 $2,701.43

Submit a request for quotation on quantities greater than those displayed.

08:46:15 9/18/2018