Add To Favorites
Photo Not Available
CJT10047RJJ 47 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number CJT10047RJJ-ND
Copy   CJT10047RJJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJT10047RJJ

Copy   CJT10047RJJ
Description RES CHAS MNT 47 OHM 5% 100W
Copy   RES CHAS MNT 47 OHM 5% 100W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47 Ohms ±5% 100W Wirewound Chassis Mount Resistor

Copy   47 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets CJT Series Datasheet
Environmental Information 2-1879467-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CJT, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 100W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 6.496" L x 1.575" W (165.00mm x 40.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Lead Style Wire Leads
Package / Case Rectangular Case
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 2-1879467-1
2-1879467-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 25.78633 $3,094.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

01:00:22 9/22/2018