Add To Favorites
Photo Not Available
CJT100100RJJ 100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number CJT100100RJJ-ND
Copy   CJT100100RJJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJT100100RJJ

Copy   CJT100100RJJ
Description RES CHAS MNT 100 OHM 5% 100W
Copy   RES CHAS MNT 100 OHM 5% 100W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 Ohms ±5% 100W Wirewound Chassis Mount Resistor

Copy   100 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets CJT Series Datasheet
Environmental Information 2-1879467-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CJT, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 100W
Composition Wirewound
Temperature Coefficient ±440ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 6.496" L x 1.575" W (165.00mm x 40.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Lead Style Wire Leads
Package / Case Rectangular Case
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 2-1879467-5
2-1879467-5-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 23.44208 $2,813.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

23:06:16 9/24/2018