Add To Favorites
CBT50J22M 22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14514 $290.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBT50J22M-ND
Copy   CBT50J22M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT50J22M

Copy   CBT50J22M
Description RES 22M OHM 1/2W 5% AXIAL
Copy   RES 22M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Copy   22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Documents & Media
Datasheets CBT Series Datasheet
CBT50 Series Drawing
Environmental Information 4-1625876-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-1625876-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CBT, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 22 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -600/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 4-1625876-7
4-1625876-7-ND

11:57:49 12/13/2018