Add To Favorites
CBT50J100R 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.53800 $5.38
25 0.46080 $11.52
50 0.41460 $20.73
100 0.36090 $36.09
250 0.32252 $80.63
500 0.26108 $130.54
1,000 0.21117 $211.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105937CT-ND
Copy   A105937CT-ND
Quantity Available 10,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT50J100R

Copy   CBT50J100R
Description RES 100 OHM 1/2W 5% AXIAL
Copy   RES 100 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Copy   100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Documents & Media
Datasheets CBT Series Datasheet
CBT50 Series Drawing
Environmental Information 2-1625876-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-1625876-9.pdf
Online Catalog CBT, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CBT, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -600/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A105937CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105937TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.18570

08:12:12 1/24/2019