Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CBT25J330K-ND
Quantity Available 0

Manufacturer Part Number


Description RES 330K OHM 1/4W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Documents & Media
Datasheets CBT Series Datasheet
CBT25 Series Drawing
Environmental Information 2-1625875-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-1625875-5.pdf
Product Attributes Select All
Manufacturer TE Connectivity Passive Product
Series CBT, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 330 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -700/ +400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 2,000
Other Names 2-1625875-5

09:13:19 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10065 $201.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback