Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CBT25J2K2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBT25J2K2

Description RES 2.20K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Documents & Media
Datasheets CBT Series Datasheet
CBT25 Series Drawing
Environmental Information 2-1625875-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-1625875-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CBT, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 2.2 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -700/ +400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2-1625875-2
2-1625875-2-ND

15:47:48 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10065 $201.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback