Add To Favorites
CBT25J1R5 1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10410 $832.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBT25J1R5-ND
Copy   CBT25J1R5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBT25J1R5

Copy   CBT25J1R5
Description RES 1.50 OHM 1/4W 5% AXIAL
Copy   RES 1.50 OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Copy   1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Documents & Media
Datasheets CBT Series Datasheet
CBT25 Series Drawing
Environmental Information 1-1625875-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1625875-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CBT, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -700/ +400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000
Other Names 1-1625875-7
1-1625875-7-ND

04:19:52 1/18/2019