Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CBT25J150R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBT25J150R

Description RES 150 OHM 1/4W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Documents & Media
Datasheets CBT Series Datasheet
CBT25 Series Drawing
Environmental Information 1625875-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 1625875-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CBT, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -700/ +400ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 2,000
Other Names 1625875-9
1625875-9-ND

00:28:14 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10065 $201.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback