9-2176093-9 113 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Product Overview
Digi-Key Part Number A110740CT-ND
Copy   A110740CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-2176093-9

Copy   9-2176093-9
Description RES SMD 113K OHM 0.1% 1/4W 0805
Copy   RES SMD 113K OHM 0.1% 1/4W 0805
Detailed Description

113 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   113 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric)  Thin Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
YAG1766CT-ND RT0805BRD07113KL Yageo Cut Tape (CT) ? 6,577 - Immediate
$0.44000 1 Not applicable
P113KDACT-ND ERA-6AEB1133V Panasonic Electronic Components Cut Tape (CT) ? 21,675 - Immediate
$0.36000 1 Not applicable
Documents & Media
Datasheets RP73 Series Datasheet
EDA / CAD Models 9-2176093-9 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 113 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110740CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110740TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14518

09:50:00 12/13/2018