9-2176088-0 7.68 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Product Overview
Digi-Key Part Number A110193CT-ND
Copy   A110193CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-2176088-0

Copy   9-2176088-0
Description RES SMD 7.68K OHM 0.1% 1/6W 0603
Copy   RES SMD 7.68K OHM 0.1% 1/6W 0603
Detailed Description

7.68 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   7.68 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric)  Thin Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG16P7.68KBCT-ND RG1608P-7681-B-T5 Susumu Cut Tape (CT) ? 12,190 - Immediate
$0.41000 1
Documents & Media
Datasheets RP73 Series Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 7.68 kOhms
Tolerance ±0.1%
Power (Watts) 0.167W, 1/6W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110193CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110193TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14518

00:46:09 10/24/2018