Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 7-2176073-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7-2176073-3

Description RES SMD 3.01KOHM 0.5% 1/32W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.01 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 3.01 kOhms
Tolerance ±0.5%
Power (Watts) 0.03W, 1/32W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1,000
Other Names CPF0201D3K01E1
CPF0201D3K01E1-ND

00:25:08 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10320 $103.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback