Add To Favorites
6-2176073-5 2.49 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10579 $105.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-2176073-5-ND
Copy   6-2176073-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-2176073-5

Copy   6-2176073-5
Description RES SMD 2.49KOHM 0.5% 1/32W 0201
Copy   RES SMD 2.49KOHM 0.5% 1/32W 0201
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.49 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film

Copy   2.49 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2.49 kOhms
Tolerance ±0.5%
Power (Watts) 0.03W, 1/32W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names CPF0201D2K49E1
CPF0201D2K49E1-ND

11:17:51 1/17/2019