USD
Favorite

4900-9013RD63
Price & Procurement
218 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.82000 $11.82
10 8.72800 $87.28
25 8.05720 $201.43
50 7.78840 $389.42
100 7.57360 $757.36
250 7.46620 $1,866.55
500 7.38564 $3,692.82
1,000 7.25135 $7,251.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

4900-9013RD63

Datasheet
Digi-Key Part Number A129372-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4900-9013RD63
Copy  
Description 4900-9013RD63=TRANSFORMER
Copy  
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 4900-8012RD63 Drawing
Online Catalog 4900 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 4900
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V
Current - Output (Max) -
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 12VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 22.61mm L x 72.97mm W
Height - Seated (Max) 35.81mm
Voltage - Isolation -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16
Other Names 1-1672325-5
4900-9013RD63-ND
A129372