Add To Favorites
4-2176088-5 2.55 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Product Overview
Digi-Key Part Number A110147CT-ND
Copy   A110147CT-ND
Quantity Available 980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-2176088-5

Copy   4-2176088-5
Description RES SMD 2.55K OHM 0.1% 1/6W 0603
Copy   RES SMD 2.55K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.55 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   2.55 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RP73 Series Datasheet
Online Catalog RP73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73P, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.55 kOhms
Tolerance ±0.1%
Power (Watts) 0.167W, 1/6W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110147CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48500 $4.85
100 0.28230 $28.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110147TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.14518
  • Digi-Reel® ? : A110147DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: Digi-Reel®

12:05:39 9/22/2018