Add To Favorites
Product Overview
Digi-Key Part Number A103769CT-ND
Quantity Available 920
Can ship immediately
Manufacturer

Manufacturer Part Number

36502AR82JTDG

Description FIXED IND 820NH 180MA 2.35 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

820nH Unshielded Wirewound Inductor 180mA 2.35 Ohm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 820nH
Tolerance ±5%
Current Rating 180mA
Shielding Unshielded
DC Resistance (DCR) 2.35 Ohm Max
Q @ Freq 23 @ 50MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names A103769CT

20:07:40 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41700 $4.17
100 0.29810 $29.81
500 0.25040 $125.20
1,000 0.20271 $202.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103769TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17628
  • Digi-Reel® ? : A103769DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback