Add To Favorites
Product Overview
Digi-Key Part Number A103741CT-ND
Quantity Available 1,731
Can ship immediately
Manufacturer

Manufacturer Part Number

36501J8N7JTDG

Description FIXED IND 8.7NH 700MA 110 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8.7nH Unshielded Wirewound Inductor 700mA 110 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 8.7nH
Tolerance ±5%
Current Rating 700mA
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 27 @ 250MHz
Frequency - Self Resonant 4.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A103741CT

20:48:09 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41700 $4.17
100 0.29810 $29.81
500 0.25040 $125.20
1,000 0.20271 $202.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103741TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17628
  • Digi-Reel® ? : A103741DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback