Add To Favorites
36501E8N2JTDG 8.2nH Unshielded Wirewound Inductor 680mA 104 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55900 $5.59
100 0.39920 $39.92
500 0.33534 $167.67
1,000 0.27147 $271.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102559CT-ND
Copy   A102559CT-ND
Quantity Available 1,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36501E8N2JTDG

Copy   36501E8N2JTDG
Description FIXED IND 8.2NH 680MA 104 MOHM
Copy   FIXED IND 8.2NH 680MA 104 MOHM
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

8.2nH Unshielded Wirewound Inductor 680mA 104 mOhm Max 0402 (1005 Metric)

Copy   8.2nH Unshielded Wirewound Inductor 680mA 104 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 8.2nH
Tolerance ±5%
Current Rating 680mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 104 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 4.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102559CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102559TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23606
  • Digi-Reel® ? : A102559DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,465 - Immediate
  • Unit Price: Digi-Reel®

21:11:46 12/13/2018