Add To Favorites
36501E56NJTDG 56nH Unshielded Wirewound Inductor 100mA 970 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number A103715CT-ND
Copy   A103715CT-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36501E56NJTDG

Copy   36501E56NJTDG
Description FIXED IND 56NH 100MA 970 MOHM
Copy   FIXED IND 56NH 100MA 970 MOHM
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

56nH Unshielded Wirewound Inductor 100mA 970 mOhm Max 0402 (1005 Metric)

Copy   56nH Unshielded Wirewound Inductor 100mA 970 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 56nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 970 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 1.76GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103715CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55900 $5.59
100 0.39920 $39.92
500 0.33534 $167.67
1,000 0.27147 $271.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103715TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23606
  • Digi-Reel® ? : A103715DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
  • Unit Price: Digi-Reel®

20:47:03 9/19/2018