Add To Favorites
36501E3N9JTDG 3.9nH Unshielded Wirewound Inductor 840mA 66 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number A103711CT-ND
Copy   A103711CT-ND
Quantity Available 230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36501E3N9JTDG

Copy   36501E3N9JTDG
Description FIXED IND 3.9NH 840MA 66 MOHM
Copy   FIXED IND 3.9NH 840MA 66 MOHM
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 840mA 66 mOhm Max 0402 (1005 Metric)

Copy   3.9nH Unshielded Wirewound Inductor 840mA 66 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.9nH
Tolerance ±5%
Current Rating 840mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq 19 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103711CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55900 $5.59
100 0.39920 $39.92
500 0.33534 $167.67
1,000 0.27147 $271.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103711TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23606
  • Digi-Reel® ? : A103711DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®

16:25:06 9/24/2018