Add To Favorites
Product Overview
Digi-Key Part Number A106141CT-ND
Quantity Available 1,976
Can ship immediately
Manufacturer

Manufacturer Part Number

3631B821KL

Description FIXED IND 820UH 350MA 1.7 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

820µH Shielded Inductor 350mA 1.7 Ohm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3631, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 820µH
Tolerance ±10%
Current Rating 350mA
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -25°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A106141CT

22:54:38 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.50500 $15.05
100 1.08840 $108.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106141TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $0.72497
  • Digi-Reel® ? : A106141DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback