Add To Favorites
3613CR22M 220nH Unshielded Inductor 665mA 250 mOhm Max 1812 (4532 Metric)
Product Overview
Digi-Key Part Number A102539CT-ND
Copy   A102539CT-ND
Quantity Available 1,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3613CR22M

Copy   3613CR22M
Description FIXED IND 220NH 665MA 250 MOHM
Copy   FIXED IND 220NH 665MA 250 MOHM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220nH Unshielded Inductor 665mA 250 mOhm Max 1812 (4532 Metric)

Copy   220nH Unshielded  Inductor 665mA 250 mOhm Max 1812 (4532 Metric)
Documents & Media
Datasheets 1624094
3613C Series
Environmental Information 2-1624094-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-1624094-2.pdf
Online Catalog 3613C, Sigma Inductors Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3613C, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 220nH
Tolerance ±20%
Current Rating 665mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 40 @ 25.2MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -30°C ~ 100°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102539CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56500 $5.65
100 0.40350 $40.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102539TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29472
  • Digi-Reel® ? : A102539DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,471 - Immediate
  • Unit Price: Digi-Reel®

02:52:47 9/21/2018